Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part NoPBES16L1DRE
Newark Part No.86AK3510
Product RangePBES16L Series
Technical Datasheet
25 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $32.520 |
5+ | $32.520 |
10+ | $32.520 |
25+ | $32.520 |
50+ | $32.520 |
100+ | $32.520 |
250+ | $32.520 |
Price for:Each
Minimum: 1
Multiple: 1
$32.52
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part NoPBES16L1DRE
Newark Part No.86AK3510
Product RangePBES16L Series
Technical Datasheet
Contact ConfigurationSPST-NC
Switch OperationMaintained
Switch TerminalsQuick Connect, Solder
Contact Current Max3A
Contact Voltage AC Nom125V
Pushbutton Actuator StyleMushroom
IP RatingIP65
Product RangePBES16L Series
SVHCNo SVHC (14-Jun-2023)
Product Overview
PBES16L1DRE is a PBES16 series pushbutton emergency stop switch. It meets IEC 60947-5-1 and IEC 60947-5-5 standards. The PBES16 series comes equipped with a 20N actuation force for ruggedized applications. It helps avoiding accidental actuations and is IP65 rated to resist harsh environments.
- 16mm mounting hole, simple easy mounting
- UL and TUV agency approval, high actuation force
- 1NC function, LED 12 to 24VAC/DC
- Mechanical life is 100,000 operations, electrical life is 50,000 operations
- IP65 degree of protection, 1.1Nm mounting torque
- 100Mohm at (500VDC, 100mA, 1 minute insulation resistance)
- 300V rated insulation voltage, 5A conventional enclosed thermal current
- 50mohm initial contact resistance
- Operating temperature range from -25°C to +55°C
- Illuminated switch style
Technical Specifications
Contact Configuration
SPST-NC
Switch Terminals
Quick Connect, Solder
Contact Voltage AC Nom
125V
IP Rating
IP65
SVHC
No SVHC (14-Jun-2023)
Switch Operation
Maintained
Contact Current Max
3A
Pushbutton Actuator Style
Mushroom
Product Range
PBES16L Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability