New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Automation & Process Control
                      3. Industrial Switches
                      4. Safety Switches
                      5. Emergency Stop Switches / E Stop
                      Print Page

                      PBES16N60RE

                      Emergency Stop Switch, 16mm, DPST-NC, Maintained, Quick Connect, Solder, 3 A, 125 V

                      Date/Lot Code

                      ALCOSWITCH - TE CONNECTIVITY PBES16N60RE
                      ALCOSWITCH - TE CONNECTIVITY PBES16N60RE
                      ALCOSWITCH - TE CONNECTIVITY PBES16N60RE
                      ALCOSWITCH - TE CONNECTIVITY PBES16N60RE
                      ALCOSWITCH - TE CONNECTIVITY PBES16N60RE
                      ALCOSWITCH - TE CONNECTIVITY PBES16N60RE
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerALCOSWITCH - TE CONNECTIVITY
                      Manufacturer Part NoPBES16N60RE
                      Newark Part No.86AK3517
                      Product RangePBES16N Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      24 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$35.290
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $35.29
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerALCOSWITCH - TE CONNECTIVITY
                      Manufacturer Part NoPBES16N60RE
                      Newark Part No.86AK3517
                      Product RangePBES16N Series
                      Technical Datasheet

                      Data Sheet

                      Contact ConfigurationDPST-NC
                      Switch OperationMaintained
                      Switch TerminalsQuick Connect, Solder
                      Contact Current Max3A
                      Contact Voltage AC Nom125V
                      Pushbutton Actuator StyleMushroom
                      IP RatingIP65
                      Product RangePBES16N Series
                      SVHCNo SVHC (14-Jun-2023)

                      Product Overview

                      PBES16N60RE is a PBES16 series pushbutton emergency stop switch. It meets IEC 60947-5-1 and IEC 60947-5-5 standards. The PBES16 series comes equipped with a 20N actuation force for ruggedized applications. It helps avoiding accidental actuations and is IP65 rated to resist harsh environments.

                      • 16mm mounting hole, simple easy mounting
                      • UL and TUV agency approval, high actuation force
                      • 1NC + 1NC function, red actuator color
                      • Mechanical life is 100,000 operations, electrical life is 50,000 operations
                      • IP65 degree of protection, 1.1Nm mounting torque
                      • 100Mohm at (500VDC, 100mA, 1 minute insulation resistance)
                      • 300V rated insulation voltage, 5A conventional enclosed thermal current
                      • 50mohm initial contact resistance
                      • Operating temperature range from -25°C to +70°C
                      • Non-illuminated switch style

                      Technical Specifications

                      Contact Configuration

                      DPST-NC

                      Switch Terminals

                      Quick Connect, Solder

                      Contact Voltage AC Nom

                      125V

                      IP Rating

                      IP65

                      SVHC

                      No SVHC (14-Jun-2023)

                      Switch Operation

                      Maintained

                      Contact Current Max

                      3A

                      Pushbutton Actuator Style

                      Mushroom

                      Product Range

                      PBES16N Series

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Manufacturer Catalogue EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (14-Jun-2023)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.