New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Automation & Process Control
                      3. Industrial Switches
                      4. Safety Switches
                      5. Emergency Stop Switches / E Stop
                      Print Page

                      PBES22L02M3R

                      Emergency Stop Switch, 230/240V, 1.2mA LED, DPST-NC, Maintained, Screw, 10 A, 24 V

                      Date/Lot Code

                      ALCOSWITCH - TE CONNECTIVITY PBES22L02M3R
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerALCOSWITCH - TE CONNECTIVITY
                      Manufacturer Part NoPBES22L02M3R
                      Newark Part No.86AK2569
                      Product RangePBES22 Series
                      Also Known As1-2416049-8
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      50 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$18.050
                      5+$18.050
                      10+$18.050
                      25+$18.050
                      50+$18.050
                      100+$18.050
                      250+$18.050
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $18.05
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerALCOSWITCH - TE CONNECTIVITY
                      Manufacturer Part NoPBES22L02M3R
                      Newark Part No.86AK2569
                      Product RangePBES22 Series
                      Also Known As1-2416049-8
                      Technical Datasheet

                      Data Sheet

                      Contact ConfigurationDPST-NC
                      Switch OperationMaintained
                      Switch TerminalsScrew
                      Contact Current Max10A
                      Contact Voltage AC Nom24V
                      Contact Voltage DC Nom-
                      Pushbutton Actuator StyleMushroom
                      IP RatingIP20, IP65
                      Product RangePBES22 Series
                      SVHCLead

                      Product Overview

                      PBES22L02M3R is a PBES22 series 22mm pushbutton emergency stop switch. When mounted, the switch offers IP65 protection on the front of the panel. Easy to terminate screw terminals allow fast and virtually tool-free termination.

                      • Complies with IEC 60947-5-1 & IEC 60947-5-5
                      • 22mm mounting hole, simple and easy mounting
                      • Contact blocks with screw terminals
                      • Gold plating, high actuation force
                      • UL, CE and TUV agency approval
                      • <gt/>100,000 operations mechanical life, <gt/>100,000 operations electrical life
                      • Panel front: IP65 (IEC 60529), contact block: IP20 (IEC 60529)
                      • Lamp available (230/240V, 1.2mA LED), red button color
                      • 2 NC switch function
                      • Operating temperature range from -25°C to +70°C (Without lamp), rated insulation voltage of 600V

                      Technical Specifications

                      Contact Configuration

                      DPST-NC

                      Switch Terminals

                      Screw

                      Contact Voltage AC Nom

                      24V

                      Pushbutton Actuator Style

                      Mushroom

                      Product Range

                      PBES22 Series

                      Switch Operation

                      Maintained

                      Contact Current Max

                      10A

                      Contact Voltage DC Nom

                      -

                      IP Rating

                      IP20, IP65

                      SVHC

                      Lead

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:Lead
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.