Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part NoPKA90B1/4
Newark Part No.57F2359
Technical Datasheet
16 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.460 |
| 10+ | $5.180 |
| 25+ | $5.040 |
| 50+ | $4.820 |
| 100+ | $4.600 |
| 250+ | $4.170 |
| 500+ | $4.020 |
Price for:Each
Minimum: 1
Multiple: 1
$5.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part NoPKA90B1/4
Newark Part No.57F2359
Technical Datasheet
Shaft TypeRound Shaft
Shaft Diameter6.35mm
Knob MaterialPhenolic
Knob / Dial StyleRibbed with Indicator Line
Knob Diameter34.9mm
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The PKA90B1/4 is a black Ribbed Knob with on-skirt indicator line. The PKA series 1-1437624-7 ribbed knob is made of phenolic with top spun aluminium inlay.
Applications
Industrial
Technical Specifications
Shaft Type
Round Shaft
Knob Material
Phenolic
Knob Diameter
34.9mm
SVHC
No SVHC (10-Jun-2022)
Shaft Diameter
6.35mm
Knob / Dial Style
Ribbed with Indicator Line
Product Range
-
Technical Docs (4)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate