Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part NoPKS1106B1/4
Newark Part No.57F2366
Also Known As9-1437624-7
Your Part Number
Technical Datasheet
678 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.74 |
| 10+ | $7.06 |
| 25+ | $6.74 |
| 50+ | $6.55 |
| 100+ | $6.37 |
| 250+ | $5.98 |
| 500+ | $5.91 |
Price for:Each
Minimum: 1
Multiple: 1
$7.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part NoPKS1106B1/4
Newark Part No.57F2366
Also Known As9-1437624-7
Technical Datasheet
Shaft TypeRound Shaft
Shaft Diameter6.35mm
Knob MaterialPhenolic
Knob / Dial StyleStraight Knurled Skirted with Indicator Line
Knob Diameter29.7mm
Product Range-
SVHCNo SVHC (27-Jun-2018)
Product Overview
The PKS1106B1/4 is a Ø29.7mm Round Knob with indicator line, skirt, phenolic construction, straight knurl and top spun aluminum inlay.
Applications
Industrial
Technical Specifications
Shaft Type
Round Shaft
Knob Material
Phenolic
Knob Diameter
29.7mm
SVHC
No SVHC (27-Jun-2018)
Shaft Diameter
6.35mm
Knob / Dial Style
Straight Knurled Skirted with Indicator Line
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability