Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part NoSKT332AEL01
Newark Part No.11F451
Product RangeSKT Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 80 week(s)
| Quantity | Price |
|---|---|
| 1+ | $107.180 |
Price for:Each
Minimum: 40
Multiple: 10
$4,287.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part NoSKT332AEL01
Newark Part No.11F451
Product RangeSKT Series
Technical Datasheet
Switch OperationOn-On
Contact ConfigurationDPDT
Product RangeSKT Series
No. of Switch Positions2 Position
Switch TerminalsSolder
Contact Current Max1A
Contact Voltage AC Nom125V
Contact Voltage DC Nom28V
Angle of Throw80°
SVHCTo Be Advised
Product Overview
The SKT332AEL01 is a DPDT 2-position Keylock Switch with 80° actuator travel and 2 brass keys on a ring. It has brushed chrome frame, brass actuator, non-shorting silver finish contacts, zinc alloy lock and cylinder body.
- Epoxy terminal seal
- 20mΩ Contact resistance
- 1000MΩ Insulation resistance
Applications
Industrial
Technical Specifications
Switch Operation
On-On
Product Range
SKT Series
Switch Terminals
Solder
Contact Voltage AC Nom
125V
Angle of Throw
80°
Contact Configuration
DPDT
No. of Switch Positions
2 Position
Contact Current Max
1A
Contact Voltage DC Nom
28V
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate