Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part NoTPB11CGPC004
Newark Part No.69K7046
Product RangeTP Series
Also Known As1825097-1
Technical Datasheet
87 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $3.900 |
10+ | $3.900 |
25+ | $3.900 |
50+ | $3.900 |
100+ | $3.900 |
250+ | $3.900 |
500+ | $3.900 |
Price for:Each
Minimum: 1
Multiple: 1
$3.90
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part NoTPB11CGPC004
Newark Part No.69K7046
Product RangeTP Series
Also Known As1825097-1
Technical Datasheet
Product RangeTP Series
Pushbutton Switch TypeStandard
Panel Cutout Diameter-
Contact ConfigurationSPST
Contact Voltage AC Nom20V
Contact Voltage DC Nom20V
Switch OperationMomentary
Pushbutton Actuator StyleRound Raised
Actuator / Cap ColourBlack
Contact Current AC Max-
Contact Voltage VAC20V
Contact Current DC Max-
Contact Voltage VDC20V
IP Rating-
Switch MountingThrough Hole
Switch TerminalsPC Pin
Illumination ColorNon Illuminated
Panel Cutout (H x W)-
SVHCLead
Product Overview
The TPB11CGPC004 is a single-pole single-throw (SPST) Pushbutton Switch with a single extended black thermoplastic actuator and gold plated copper alloy contacts. The 1825097-1 non-illuminated pushbutton switch features Off (On) operating function, unthreaded bushing and thermoplastic (LCP) case. It supports printed circuit termination and vertical through hole mounting.
- Break-before-make contact timing
- 20mΩ Maximum initial contact resistance
- 1000MΩ at 500VDC Minimum insulation resistance
- 1000VRMS at sea level Dielectric strength
- -30 to 65°C Operating temperature range
Applications
Industrial
Technical Specifications
Product Range
TP Series
Panel Cutout Diameter
-
Contact Voltage AC Nom
20V
Switch Operation
Momentary
Actuator / Cap Colour
Black
Contact Voltage VAC
20V
Contact Voltage VDC
20V
Switch Mounting
Through Hole
Illumination Color
Non Illuminated
SVHC
Lead
Pushbutton Switch Type
Standard
Contact Configuration
SPST
Contact Voltage DC Nom
20V
Pushbutton Actuator Style
Round Raised
Contact Current AC Max
-
Contact Current DC Max
-
IP Rating
-
Switch Terminals
PC Pin
Panel Cutout (H x W)
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability