Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part NoTPB11FGRA004
Newark Part No.16M2484
Product RangeTP Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Quantity | Price |
---|---|
25+ | $8.610 |
Price for:Each
Minimum: 250
Multiple: 250
$2,152.50
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part NoTPB11FGRA004
Newark Part No.16M2484
Product RangeTP Series
Technical Datasheet
Pushbutton Switch TypeStandard
Product RangeTP Series
Contact Voltage AC Nom20V
Contact Voltage DC Nom20V
Contact ConfigurationSPDT
Switch OperationMomentary
Pushbutton Actuator StyleRound Raised
Actuator / Cap ColourBlack
Contact Voltage VAC20V
Contact Voltage VDC20V
Switch MountingThrough Hole, Right Angle
Switch TerminalsPC Pin
Illumination ColorNon Illuminated
Panel Cutout (H x W)-
SVHCLead
Technical Specifications
Pushbutton Switch Type
Standard
Contact Voltage AC Nom
20V
Contact Configuration
SPDT
Pushbutton Actuator Style
Round Raised
Contact Voltage VAC
20V
Switch Mounting
Through Hole, Right Angle
Illumination Color
Non Illuminated
SVHC
Lead
Product Range
TP Series
Contact Voltage DC Nom
20V
Switch Operation
Momentary
Actuator / Cap Colour
Black
Contact Voltage VDC
20V
Switch Terminals
PC Pin
Panel Cutout (H x W)
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate