Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part NoTPC11CGRA004
Newark Part No.16M2485
Product RangeTPC Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 35 week(s)
| Quantity | Price |
|---|---|
| 1+ | $13.610 |
Price for:Each
Minimum: 1000
Multiple: 25
$13,610.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part NoTPC11CGRA004
Newark Part No.16M2485
Product RangeTPC Series
Technical Datasheet
Product RangeTPC Series
Panel Cutout Diameter4.9mm
Contact Voltage AC Nom20V
Contact ConfigurationSPST-NO
Contact Voltage DC Nom20V
Switch OperationOff-(On)
Pushbutton Actuator StyleRound Raised
Actuator / Cap ColourBlack
Contact Current AC Max-
Contact Voltage VAC20V
Contact Current DC Max-
Contact Voltage VDC20V
IP Rating-
Switch MountingPanel Mount
Switch TerminalsThrough Hole
Panel Cutout (H x W)-
SVHCLead
Technical Specifications
Product Range
TPC Series
Contact Voltage AC Nom
20V
Contact Voltage DC Nom
20V
Pushbutton Actuator Style
Round Raised
Contact Current AC Max
-
Contact Current DC Max
-
IP Rating
-
Switch Terminals
Through Hole
SVHC
Lead
Panel Cutout Diameter
4.9mm
Contact Configuration
SPST-NO
Switch Operation
Off-(On)
Actuator / Cap Colour
Black
Contact Voltage VAC
20V
Contact Voltage VDC
20V
Switch Mounting
Panel Mount
Panel Cutout (H x W)
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate