New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Switches & Relays
                      3. Switches
                      4. Rocker Switches
                      Print Page

                      TRD23N10WL04

                      Rocker Switch, On-None-On, DPDT, Non Illuminated, Panel Mount, Black, TRD Series

                      Date/Lot Code

                      ALCOSWITCH - TE CONNECTIVITY TRD23N10WL04
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerALCOSWITCH - TE CONNECTIVITY
                      Manufacturer Part NoTRD23N10WL04
                      Newark Part No.16M2495
                      Product RangeTRD Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      57 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      Available in quantity shown
                      QuantityPrice
                      1+$24.270
                      5+$24.270
                      10+$24.270
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $24.27
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerALCOSWITCH - TE CONNECTIVITY
                      Manufacturer Part NoTRD23N10WL04
                      Newark Part No.16M2495
                      Product RangeTRD Series
                      Technical Datasheet

                      Data Sheet

                      Switch OperationOn-None-On
                      Contact ConfigurationDPDT
                      IlluminationNon Illuminated
                      Switch MountingPanel Mount
                      Actuator / Cap ColourBlack
                      Product RangeTRD Series
                      Contact Current Max3A
                      Contact Current AC Max3A
                      Contact Voltage VAC125V
                      Contact Voltage AC Nom125V
                      Contact Current DC Max-
                      Contact Voltage VDC-
                      Panel Cutout Height-
                      Panel Cutout Width-
                      Panel Cutout Diameter12mm
                      Switch TerminalsSolder Lug
                      SVHCNo SVHC (16-Jan-2020)

                      Product Overview

                      The TRD series Rocker Switch available in single and double pole models. It has rocker and paddle actuator with wire-lug, wire-wrap, quick-connect and printed circuit terminal versions.

                      • Epoxy terminal seal
                      • Available in gold and silver contact options
                      • Break-before-make contact timing
                      • LED illumination options

                      Applications

                      Industrial

                      Technical Specifications

                      Switch Operation

                      On-None-On

                      Illumination

                      Non Illuminated

                      Actuator / Cap Colour

                      Black

                      Contact Current Max

                      3A

                      Contact Voltage VAC

                      125V

                      Contact Current DC Max

                      -

                      Panel Cutout Height

                      -

                      Panel Cutout Diameter

                      12mm

                      SVHC

                      No SVHC (16-Jan-2020)

                      Contact Configuration

                      DPDT

                      Switch Mounting

                      Panel Mount

                      Product Range

                      TRD Series

                      Contact Current AC Max

                      3A

                      Contact Voltage AC Nom

                      125V

                      Contact Voltage VDC

                      -

                      Panel Cutout Width

                      -

                      Switch Terminals

                      Solder Lug

                      Technical Docs (2)

                      Drawing EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (16-Jan-2020)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.