Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part NoTSPD11CGRA004
Newark Part No.16M2497
Product RangeTSP Series
Also Known As1571990-4
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 56 week(s)
Quantity | Price |
---|---|
1+ | $13.190 |
Price for:Each
Minimum: 750
Multiple: 25
$9,892.50
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part NoTSPD11CGRA004
Newark Part No.16M2497
Product RangeTSP Series
Also Known As1571990-4
Technical Datasheet
Pushbutton Switch TypeStandard
Product RangeTSP Series
Contact Voltage AC Nom20V
Contact ConfigurationSPST-NO
Contact Voltage DC Nom20V
Switch OperationOff-(On)
Pushbutton Actuator StyleRound Plunger
Actuator / Cap ColourBlack
Contact Voltage VAC20V
Contact Voltage VDC20V
Switch MountingThrough Hole, Right Angle
Switch TerminalsPC Pin
Illumination ColorNon Illuminated
Panel Cutout (H x W)-
SVHCTo Be Advised
Technical Specifications
Pushbutton Switch Type
Standard
Contact Voltage AC Nom
20V
Contact Voltage DC Nom
20V
Pushbutton Actuator Style
Round Plunger
Contact Voltage VAC
20V
Switch Mounting
Through Hole, Right Angle
Illumination Color
Non Illuminated
SVHC
To Be Advised
Product Range
TSP Series
Contact Configuration
SPST-NO
Switch Operation
Off-(On)
Actuator / Cap Colour
Black
Contact Voltage VDC
20V
Switch Terminals
PC Pin
Panel Cutout (H x W)
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate