Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALFATRONIX
Manufacturer Part NoPVPRO-AC-ASSY
Newark Part No.51AK3674
Product RangePVPro Series
Your Part Number
5 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $74.970 |
| 5+ | $68.830 |
| 10+ | $67.070 |
| 25+ | $65.910 |
| 50+ | $63.160 |
| 100+ | $57.610 |
| 250+ | $52.500 |
Price for:Each
Minimum: 1
Multiple: 1
$74.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALFATRONIX
Manufacturer Part NoPVPRO-AC-ASSY
Newark Part No.51AK3674
Product RangePVPro Series
Technical Datasheet
Product RangePVPro Series
Connector to ConnectorType A Receptacle to Type C Receptacle
Current Rating3.6A
Cable Length - Metric1.2m
Cable Length - Imperial3.9ft
Voltage Rating VAC-
USB Standard-
Jacket Color-
No. of USB Ports2 Ports
USB Connector TypeUSB Type A, USB Type C
Electronic Marking-
No. of Outlets-
Connector ColourGrey
Connector MountingPanel Mount
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
PVPro Series
Current Rating
3.6A
Cable Length - Imperial
3.9ft
USB Standard
-
No. of USB Ports
2 Ports
Electronic Marking
-
Connector Colour
Grey
SVHC
No SVHC (04-Feb-2026)
Connector to Connector
Type A Receptacle to Type C Receptacle
Cable Length - Metric
1.2m
Voltage Rating VAC
-
Jacket Color
-
USB Connector Type
USB Type A, USB Type C
No. of Outlets
-
Connector Mounting
Panel Mount
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
