Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALFATRONIX
Manufacturer Part NoPVPRO-CFF
Newark Part No.50AK6728
Product RangePVPro Series
Your Part Number
5 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $39.760 |
| 5+ | $36.500 |
| 10+ | $35.570 |
| 25+ | $34.960 |
| 50+ | $33.490 |
| 100+ | $30.560 |
| 250+ | $27.840 |
Price for:Each
Minimum: 1
Multiple: 1
$39.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALFATRONIX
Manufacturer Part NoPVPRO-CFF
Newark Part No.50AK6728
Product RangePVPro Series
Technical Datasheet
Product RangePVPro Series
Current Rating2.5A
Voltage Rating VAC24V
USB Standard-
No. of USB Ports1 Port
USB Connector TypeUSB Type C
No. of Outlets-
Connector ColourGrey
Connector MountingPanel Mount
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
PVPro Series
Voltage Rating VAC
24V
No. of USB Ports
1 Port
No. of Outlets
-
Connector Mounting
Panel Mount
Current Rating
2.5A
USB Standard
-
USB Connector Type
USB Type C
Connector Colour
Grey
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
