Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALFATRONIX
Manufacturer Part NoPVPWP-AC
Newark Part No.50AK6729
Product RangePVPWp Series
Your Part Number
48 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $53.810 |
| 5+ | $49.400 |
| 10+ | $48.140 |
| 25+ | $47.310 |
| 50+ | $45.320 |
| 100+ | $41.350 |
| 250+ | $37.680 |
Price for:Each
Minimum: 1
Multiple: 1
$53.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALFATRONIX
Manufacturer Part NoPVPWP-AC
Newark Part No.50AK6729
Product RangePVPWp Series
Technical Datasheet
Product RangePVPWp Series
Current Rating3.6A
Voltage Rating VAC24V
USB Standard-
No. of USB Ports2 Ports
USB Connector TypeUSB Type A, USB Type C
No. of Outlets-
Connector ColourGrey
Connector MountingPanel Mount
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
PVPWp Series
Voltage Rating VAC
24V
No. of USB Ports
2 Ports
No. of Outlets
-
Connector Mounting
Panel Mount
Current Rating
3.6A
USB Standard
-
USB Connector Type
USB Type A, USB Type C
Connector Colour
Grey
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
