New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Passives
    • Connectors & Cable
    • Semiconductors
    • Optoelectronics & LED Lighting Components
    • Electromechanical
    • Automation & Process Control
    • Embedded Computers, Education and Maker Boards
    • Development Tools & Software
    • Power Supplies and Circuit Protection
    • Test & Measurement
    • Tools & Production Supplies
    • View New Products
    • View All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Sensors & Transducers
                      3. Sensors
                      4. Magnetic Sensors
                      5. Hall Effect Sensors
                      Print Page

                      A1120ELHLT-T

                      Hall Effect Sensor, Unipolar, 25 mA, SOT-23, 3, 3 V, 24 V RoHS Compliant: Yes

                      Date/Lot Code

                      ALLEGRO MICROSYSTEMS A1120ELHLT-T
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerALLEGRO MICROSYSTEMS
                      Manufacturer Part NoA1120ELHLT-T
                      Newark Part No.67R6743
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      26,767 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$1.130
                      10+$0.949
                      25+$0.892
                      50+$0.853
                      100+$0.818
                      250+$0.782
                      500+$0.746
                      1000+$0.719
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $1.13
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerALLEGRO MICROSYSTEMS
                      Manufacturer Part NoA1120ELHLT-T
                      Newark Part No.67R6743
                      Technical Datasheet

                      Data Sheet

                      Hall Effect TypeUnipolar
                      Sensor Case / PackageSOT-23
                      Output Current25mA
                      No. of Pins3Pins
                      Sensor Case StyleSOT-23
                      Supply Voltage Min3V
                      Supply Voltage Max24V
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      Product Range-
                      Qualification-
                      Automotive Qualification Standard-
                      MSL-
                      SVHCNo SVHC (17-Jan-2023)

                      Technical Specifications

                      Hall Effect Type

                      Unipolar

                      Output Current

                      25mA

                      Sensor Case Style

                      SOT-23

                      Supply Voltage Max

                      24V

                      Operating Temperature Max

                      85°C

                      Qualification

                      -

                      MSL

                      -

                      Sensor Case / Package

                      SOT-23

                      No. of Pins

                      3Pins

                      Supply Voltage Min

                      3V

                      Operating Temperature Min

                      -40°C

                      Product Range

                      -

                      Automotive Qualification Standard

                      -

                      SVHC

                      No SVHC (17-Jan-2023)

                      Technical Docs (2)

                      Product Change Notice EN

                      Technical Data Sheet EN

                      Alternatives for A1120ELHLT-T

                      1 Product Found

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (17-Jan-2023)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.