Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALLEGRO MICROSYSTEMS
Manufacturer Part NoA1122LUA-T
Newark Part No.71T9760
Technical Datasheet
2,407 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.360 |
| 10+ | $1.070 |
| 100+ | $0.975 |
| 500+ | $0.887 |
| 1000+ | $0.854 |
| 2500+ | $0.839 |
| 5000+ | $0.804 |
Price for:Each
Minimum: 1
Multiple: 1
$1.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALLEGRO MICROSYSTEMS
Manufacturer Part NoA1122LUA-T
Newark Part No.71T9760
Technical Datasheet
Hall Effect TypeUnipolar
Output Current25mA
Sensor Case / PackageSIP
No. of Pins3Pins
Sensor Case StyleSIP
Supply Voltage Min3V
Supply Voltage Max24V
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
Qualification-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Hall Effect Type
Unipolar
Sensor Case / Package
SIP
Sensor Case Style
SIP
Supply Voltage Max
24V
Operating Temperature Max
150°C
Qualification
-
MSL
-
Output Current
25mA
No. of Pins
3Pins
Supply Voltage Min
3V
Operating Temperature Min
-40°C
Product Range
-
Automotive Qualification Standard
-
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability