
Product Information
Product Overview
The A1126LLHLX-T is a chopper-stabilized omnipolar Hall Effect Switch with a digital output. The device includes voltage regulator, hall-voltage generator, small-signal amplifier, chopper stabilization, Schmitt trigger and a short-circuit-protected open-drain output. Advanced BiCMOS wafer fabrication processing is used to take advantage of low-voltage requirements, component matching, very low input-offset errors. This device is especially suited for operation through extended temperature ranges, up to 150°C. Superior high-temperature performance is made possible through an Allegro™ patented dynamic offset cancellation, which reduces the residual offset voltage normally caused by device over-moulding, temperature excursions and thermal stress.
- Insensitive to physical stress
- Reverse-battery protection
- Robust EMC capability
- Robust ESD protection
- Low switch-point drift
- AEC-Q100 Automotive qualified
Applications
Sensing & Instrumentation, Computers & Computer Peripherals, Power Management, Thermal Management
Technical Specifications
Omnipolar
SOT-23
SOT-23
24V
150°C
-
-
-
3Pins
3V
-40°C
-
-
No SVHC (07-Jul-2017)
Technical Docs (3)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
