Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALLEGRO MICROSYSTEMS
Manufacturer Part NoA1326LLHLT-T
Newark Part No.51AH7895
Technical Datasheet
5 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.315 |
| 10+ | $0.315 |
| 25+ | $0.315 |
| 50+ | $0.315 |
| 100+ | $0.315 |
| 250+ | $0.315 |
| 500+ | $0.315 |
| 1000+ | $0.315 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALLEGRO MICROSYSTEMS
Manufacturer Part NoA1326LLHLT-T
Newark Part No.51AH7895
Technical Datasheet
Hall Effect TypeLinear, Ratiometric
Sensor TypeLinear
Sensor Case / PackageSOT-23W
Output Current10mA
Sensor Case StyleSOT-23W
No. of Pins3Pins
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
Qualification-
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Hall Effect Type
Linear, Ratiometric
Sensor Case / Package
SOT-23W
Sensor Case Style
SOT-23W
Supply Voltage Min
4.5V
Operating Temperature Min
-40°C
Product Range
-
Automotive Qualification Standard
-
SVHC
To Be Advised
Sensor Type
Linear
Output Current
10mA
No. of Pins
3Pins
Supply Voltage Max
5.5V
Operating Temperature Max
150°C
Qualification
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate