Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALLEGRO MICROSYSTEMS
Manufacturer Part NoA1391SEHLT-T
Newark Part No.87R0037
Technical Datasheet
13,044 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.300 |
| 10+ | $1.160 |
| 25+ | $1.090 |
| 50+ | $1.010 |
| 100+ | $0.940 |
| 250+ | $0.887 |
| 500+ | $0.844 |
| 1000+ | $0.809 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALLEGRO MICROSYSTEMS
Manufacturer Part NoA1391SEHLT-T
Newark Part No.87R0037
Technical Datasheet
Hall Effect TypeLinear
Sensor Case / Package-
Output Current-A
No. of Pins6Pins
Sensor Case Style-
Supply Voltage Min2.5V
Supply Voltage Max3.5V
Operating Temperature Min-20°C
Operating Temperature Max85°C
Product Range-
Qualification-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Hall Effect Type
Linear
Output Current
-A
Sensor Case Style
-
Supply Voltage Max
3.5V
Operating Temperature Max
85°C
Qualification
-
MSL
-
Sensor Case / Package
-
No. of Pins
6Pins
Supply Voltage Min
2.5V
Operating Temperature Min
-20°C
Product Range
-
Automotive Qualification Standard
-
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability