Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALLEGRO MICROSYSTEMS
Manufacturer Part NoA3966SLBTR-T
Newark Part No.
Re-Reel49AC3230
Cut Tape49AC3230
Your Part Number
10,310 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.000 | $3.00 |
| Total Price | $3.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.000 |
| 10+ | $2.280 |
| 25+ | $2.160 |
| 50+ | $2.030 |
| 100+ | $1.890 |
| 250+ | $1.750 |
| 500+ | $1.690 |
| 1000+ | $1.630 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALLEGRO MICROSYSTEMS
Manufacturer Part NoA3966SLBTR-T
Newark Part No.
Re-Reel49AC3230
Cut Tape49AC3230
Technical Datasheet
IC TypeFull-Bridge Motor Driver
Motor TypeTwo Phase Stepper
No. of Outputs2Outputs
Output Current650mA
Output Voltage30V
IC Case / PackageWSOIC
No. of Pins16Pins
Supply Voltage Min4.75V
Supply Voltage Max5.5V
Operating Temperature Min-20°C
Operating Temperature Max85°C
Qualification-
Product Range-
SVHCNo SVHC (17-Jan-2022)
Automotive Qualification Standard-
Driver Case StyleWSOIC
Technical Specifications
IC Type
Full-Bridge Motor Driver
No. of Outputs
2Outputs
Output Voltage
30V
No. of Pins
16Pins
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (17-Jan-2022)
Driver Case Style
WSOIC
Motor Type
Two Phase Stepper
Output Current
650mA
IC Case / Package
WSOIC
Supply Voltage Min
4.75V
Operating Temperature Min
-20°C
Qualification
-
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
