Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALLEGRO MICROSYSTEMS
Manufacturer Part NoA4988SETTR-T
Newark Part No.71T9775
Technical Datasheet
3,522 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $3.140 |
10+ | $2.430 |
25+ | $2.290 |
50+ | $2.160 |
100+ | $2.010 |
250+ | $1.850 |
500+ | $1.800 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.14
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALLEGRO MICROSYSTEMS
Manufacturer Part NoA4988SETTR-T
Newark Part No.71T9775
Technical Datasheet
IC TypeMicrostepping Motor Driver
Motor TypeStepper
No. of Outputs2Outputs
Output Current2A
Output Voltage35V
IC Case / PackageQFN
No. of Pins28Pins
Supply Voltage Min3V
Supply Voltage Max5V
Operating Temperature Min-20°C
Operating Temperature Max85°C
Qualification-
Product Range-
MSLMSL 2 - 1 year
SVHCNo SVHC (17-Jan-2023)
Automotive Qualification Standard-
Driver Case StyleQFN
Product Overview
A4988SETTR-T is a complete micro stepping motor driver with built-in translator for easy operation. It is designed to operate bipolar stepper motors in full-, half-, quarter-, eighth-, and sixteenth-step modes, with an output drive capacity of up to 35 V and ±2 A. The A4988 includes a fixed off-time current regulator which has the ability to operate in Slow or Mixed decay modes.
- Automatic current decay mode detection/selection
- Mixed and Slow current decay modes
- Synchronous rectification for low power dissipation
- Internal under voltage lockout
- Crossover-current protection
- Thermal shutdown circuitry
- Short-to-ground protection
- Shorted load protection
- 3.3 and 5 V compatible logic supply
Applications
Motor Drive & Control
Technical Specifications
IC Type
Microstepping Motor Driver
No. of Outputs
2Outputs
Output Voltage
35V
No. of Pins
28Pins
Supply Voltage Max
5V
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (17-Jan-2023)
Driver Case Style
QFN
Motor Type
Stepper
Output Current
2A
IC Case / Package
QFN
Supply Voltage Min
3V
Operating Temperature Min
-20°C
Qualification
-
MSL
MSL 2 - 1 year
Automotive Qualification Standard
-
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability