New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Sensors & Transducers
                      3. Sensors
                      4. Current Sensors & Transducers
                      5. Current Sensor ICs
                      Print Page

                      ACS712ELCTR-05B-T

                      Current Sensor, Unidirectional, Bidirectional, ± 1.5%, SOIC, 8 Pins

                      ALLEGRO MICROSYSTEMS ACS712ELCTR-05B-T
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerALLEGRO MICROSYSTEMS
                      Manufacturer Part NoACS712ELCTR-05B-T
                      Newark Part No.34M4764
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      10,246 In Stock

                      Need more?

                      4223 Delivery in 1-3 Business Days(US stock)
                      6023 Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST Standard Shipping
                      QuantityPrice
                      1+$2.340
                      10+$2.340
                      25+$2.340
                      50+$2.340
                      100+$2.170
                      250+$2.170
                      500+$2.030
                      1000+$2.030
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $2.34
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerALLEGRO MICROSYSTEMS
                      Manufacturer Part NoACS712ELCTR-05B-T
                      Newark Part No.34M4764
                      Technical Datasheet

                      Data Sheet

                      Quiescent Current10mA
                      Bandwidth80kHz
                      Current Sense DirectionUnidirectional, Bidirectional
                      Accuracy1.5%
                      Measured Current10mA
                      Sensor Case / PackageSOIC
                      Sensor Case StyleSOIC
                      No. of Pins8Pins
                      Supply Voltage Min4.5V
                      Supply Voltage Max5.5V
                      Isolation Voltage2.1kVrms
                      Sensor IC MountingSurface Mount
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      Product Range-
                      Qualification-
                      MSLMSL 2 - 1 year
                      SVHCNo SVHC (17-Jan-2023)

                      Product Overview

                      ACS712ELCTR-05B-T is an Allegro™ fully integrated, hall-effect-based linear current sensor IC with a low-resistance current conductor. It provides economical and precise solutions for AC or DC current sensing in industrial, commercial, and communications systems. The device package allows for easy implementation by the customer. Typical applications include motor control, load detection and management, switch mode power supplies, and overcurrent fault protection. It is not intended for automotive applications. It consists of a precise, low-offset, linear Hall circuit with a copper conduction path located near the surface of the die. Applied current flowing through this copper conduction path generates a magnetic field which the hall IC converts into a proportional voltage. Device accuracy is optimized through the close proximity of the magnetic signal to the Hall transducer.

                      • Current sensing range is ±5A
                      • Frequency bandwidth is 80KHz typ (-3dB, TA = 25°C, IP is 10A peak-to-peak)
                      • Supply voltage range from 4.5 to 5.5V (TA, CF = 1nF, and VCC = 5V)
                      • Primary conductor resistance is 1.20mohm typ (TA = 25°C)
                      • Low-noise analog signal path, device bandwidth is set via the new FILTER pin
                      • 5µs output rise time in response to step input current
                      • Extremely stable output offset voltage, nearly zero magnetic hysteresis
                      • Ratiometric output from supply voltage
                      • Output voltage proportional to AC or DC currents, factory-trimmed for accuracy
                      • 8 pin SOIC package, operating temperature range from -40 to 85°C

                      Technical Specifications

                      Quiescent Current

                      10mA

                      Current Sense Direction

                      Unidirectional, Bidirectional

                      Measured Current

                      10mA

                      Sensor Case Style

                      SOIC

                      Supply Voltage Min

                      4.5V

                      Isolation Voltage

                      2.1kVrms

                      Operating Temperature Min

                      -40°C

                      Product Range

                      -

                      MSL

                      MSL 2 - 1 year

                      Bandwidth

                      80kHz

                      Accuracy

                      1.5%

                      Sensor Case / Package

                      SOIC

                      No. of Pins

                      8Pins

                      Supply Voltage Max

                      5.5V

                      Sensor IC Mounting

                      Surface Mount

                      Operating Temperature Max

                      85°C

                      Qualification

                      -

                      SVHC

                      No SVHC (17-Jan-2023)

                      Technical Docs (3)

                      Product Change Notice EN

                      CAD CadSoft_EAGLE EN

                      Technical Data Sheet EN

                      Alternatives for ACS712ELCTR-05B-T

                      1 Product Found

                      Associated Products

                      6 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (17-Jan-2023)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.