New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - ICs
                      3. Memory
                      4. SRAM
                      Print Page

                      AS7C34098A-10TCN

                      SRAM, Asynchronous, 4 Mbit, 256K x 16bit, TSOP-II, 44 Pins, 3 V

                      ALLIANCE MEMORY AS7C34098A-10TCN
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerALLIANCE MEMORY
                      Manufacturer Part NoAS7C34098A-10TCN
                      Newark Part No.82AK3863
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      90 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$5.040
                      10+$4.660
                      25+$4.660
                      50+$4.660
                      100+$4.660
                      250+$4.030
                      500+$3.940
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $5.04
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerALLIANCE MEMORY
                      Manufacturer Part NoAS7C34098A-10TCN
                      Newark Part No.82AK3863
                      Technical Datasheet

                      Data Sheet

                      SRAM TypeAsynchronous
                      Memory Density4Mbit
                      Memory Configuration256K x 16bit
                      IC Case / PackageTSOP-II
                      No. of Pins44Pins
                      Supply Voltage Min3V
                      Supply Voltage Max3.6V
                      Supply Voltage Nom3.3V
                      Clock Frequency Max-
                      IC MountingSurface Mount
                      Operating Temperature Min0°C
                      Operating Temperature Max70°C
                      Product Range-
                      MSLMSL 3 - 168 hours
                      SVHCNo SVHC (27-Jun-2024)

                      Product Overview

                      AS7C34098A-10TCN is a high-performance CMOS 4,194,304-bit static random access memory (SRAM) device organized as 262,144 words × 16bits. It is designed for memory applications where fast data access, low power, and simple interfacing are desired. A read cycle is accomplished by asserting output enable (active-low OE) and chip enable (active-low CE), with write enable (active-low WE) high. The chip drives I/O pins with the data word referenced by the input address. When either chip enable or output enable is inactive, or write enable is active, output drivers stay in high-impedance mode. The device provides multiple center power and ground pins, and separate byte enable controls, allowing individual bytes to be written and read. Active-low LB controls the lower bits, I/O1–I/O8, and active-low UB controls the higher bits, I/O9–I/O16.

                      • Pin compatible with AS7C34098
                      • Center power and ground pins, high speed
                      • Low power consumption, 650mW/max at 10ns active, 28.8mW/max CMOS standby
                      • Individual byte read/write controls
                      • Easy memory expansion with active-low CE, active-low OE inputs
                      • TTL- and CMOS-compatible, three-state I/O
                      • ESD protection ≥ 2000volts
                      • Latch-up current ≥ 200mA
                      • 10ns access time, TSOP 2 package
                      • Commercial temperature range from 0°C to 70°C

                      Technical Specifications

                      SRAM Type

                      Asynchronous

                      Memory Configuration

                      256K x 16bit

                      No. of Pins

                      44Pins

                      Supply Voltage Max

                      3.6V

                      Clock Frequency Max

                      -

                      Operating Temperature Min

                      0°C

                      Product Range

                      -

                      SVHC

                      No SVHC (27-Jun-2024)

                      Memory Density

                      4Mbit

                      IC Case / Package

                      TSOP-II

                      Supply Voltage Min

                      3V

                      Supply Voltage Nom

                      3.3V

                      IC Mounting

                      Surface Mount

                      Operating Temperature Max

                      70°C

                      MSL

                      MSL 3 - 168 hours

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.