New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Security & Surveillance
                            • Healthcare
                              • Robotics
                                • Industrial Automation
                                  • Soluciones de fabricantes de equipos originales (OEM)
                                    • EV Charging
                                      • Transportation
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless
                                                • Sensing
                                                  • Power Management
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Automation & Process Control
                                                                                                  3. Motion Control & Robotics
                                                                                                  4. Motors & Motor Controls
                                                                                                  5. Electric Motors
                                                                                                  6. AC Motors
                                                                                                  Print Page

                                                                                                  9904 111 31813

                                                                                                  Motor, Reversible, Synchronous, 31813 Series, 110 Vac, 250 rpm, 18 mA

                                                                                                  ALLIED MOTION PREMOTEC
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ALLIED MOTION PREMOTEC 9904 111 31813
                                                                                                  ManufacturerALLIED MOTION PREMOTEC
                                                                                                  Manufacturer Part No9904 111 31813
                                                                                                  Newark Part No.76R0593
                                                                                                  Product Range9904 111
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  34 In Stock

                                                                                                  Need more?

                                                                                                  14 Delivery in 1-3 Business Days(US stock)
                                                                                                  20 Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 9pm EST Standard Shipping
                                                                                                  QuantityPrice
                                                                                                  1+$135.360
                                                                                                  5+$123.430
                                                                                                  10+$121.700
                                                                                                  25+$118.860
                                                                                                  50+$113.180
                                                                                                  100+$102.760
                                                                                                  250+$93.590
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $135.36
                                                                                                  Enter Your Part No/Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  ALLIED MOTION PREMOTEC
                                                                                                  ManufacturerALLIED MOTION PREMOTEC
                                                                                                  Manufacturer Part No9904 111 31813
                                                                                                  Newark Part No.76R0593
                                                                                                  Product Range9904 111
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  AC Motor TypeSynchronous
                                                                                                  Rotation DirectionReversible
                                                                                                  Supply Voltage VAC110V
                                                                                                  Frequency50Hz
                                                                                                  Rotational Speed Max250rpm
                                                                                                  Input Power1.8W
                                                                                                  Starting Torque-
                                                                                                  Operating Temperature Min-5°C
                                                                                                  Operating Temperature Max70°C
                                                                                                  Product Range9904 111
                                                                                                  SVHCNo SVHC (21-Jan-2025)

                                                                                                  Product Overview

                                                                                                  The 9904 111 31813 from Allied Motion Premotec is a low speed synchronous motor and a development of the standard industrial series specifically designed for use in high quality record decks that utilise the belt drive principle. Particular attention has been given to the magnetisation of the 24 pole rotor to optimise smooth running. This, together with the high accuracy of stator pole placement minimises torque ripple and provides low audible noise. The motor which is designed for mounting horizontally with output shaft vertically up is provided with an increased shaft length and a 3 mm diameter to aid the fitting of the drive pulley. When fitting the drive pulley the shaft rear end should be supported to ensure that the axial load limitation is not exceeded. The windings have been specifically designed to facilitate dual voltage operation, a 6.8K Ohm resistor being used in series when operation from a 220 Vac supply is required.

                                                                                                  • Zinc plated housing
                                                                                                  • Slide bearings
                                                                                                  • Class 2 insulation according to CEE10
                                                                                                  • Maximum radial force is 5N
                                                                                                  • Maximum axial force is 1.5N
                                                                                                  • Mass of 16g
                                                                                                  • Nominal voltage of 110VAC
                                                                                                  • Supply frequency of 50Hz
                                                                                                  • Reversible direction of rotation

                                                                                                  Applications

                                                                                                  Industrial, Automation & Process Control, Motor Drive & Control

                                                                                                  Technical Specifications

                                                                                                  AC Motor Type

                                                                                                  Synchronous

                                                                                                  Supply Voltage VAC

                                                                                                  110V

                                                                                                  Rotational Speed Max

                                                                                                  250rpm

                                                                                                  Starting Torque

                                                                                                  -

                                                                                                  Operating Temperature Max

                                                                                                  70°C

                                                                                                  SVHC

                                                                                                  No SVHC (21-Jan-2025)

                                                                                                  Rotation Direction

                                                                                                  Reversible

                                                                                                  Frequency

                                                                                                  50Hz

                                                                                                  Input Power

                                                                                                  1.8W

                                                                                                  Operating Temperature Min

                                                                                                  -5°C

                                                                                                  Product Range

                                                                                                  9904 111

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:No SVHC (21-Jan-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  ESG
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.