Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALLIT
Manufacturer Part NoPROFIPLUS BOX 1
Newark Part No.34M8149
Product RangeProfiPlus Box
Technical Datasheet
245 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.705 |
Price for:Each
Minimum: 1
Multiple: 1
$0.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALLIT
Manufacturer Part NoPROFIPLUS BOX 1
Newark Part No.34M8149
Product RangeProfiPlus Box
Technical Datasheet
Bin ColourBlue
External Height60mm
External Width102mm
External Depth100mm
Carrying Capacity6kg
Product RangeProfiPlus Box
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Bin Colour
Blue
External Width
102mm
Carrying Capacity
6kg
SVHC
No SVHC (25-Jun-2025)
External Height
60mm
External Depth
100mm
Product Range
ProfiPlus Box
Technical Docs (2)
Alternatives for PROFIPLUS BOX 1
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate