Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALLIT
Manufacturer Part NoPROFIPLUS BOX 4
Newark Part No.34M8152
Product RangeProfiPlus Box
Technical Datasheet
635 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.510 |
Price for:Each
Minimum: 1
Multiple: 1
$6.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALLIT
Manufacturer Part NoPROFIPLUS BOX 4
Newark Part No.34M8152
Product RangeProfiPlus Box
Technical Datasheet
Bin ColourBlue
External Height150mm
External Width205mm
External Depth355mm
Carrying Capacity100kg
Product RangeProfiPlus Box
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Bin Colour
Blue
External Width
205mm
Carrying Capacity
100kg
SVHC
No SVHC (25-Jun-2025)
External Height
150mm
External Depth
355mm
Product Range
ProfiPlus Box
Technical Docs (2)
Alternatives for PROFIPLUS BOX 4
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate