Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVPG FOIL RESISTORS
Manufacturer Part NoMU1K000/20K00BA
Newark Part No.96Y5961
Product RangeMU Series
Your Part Number
Technical Datasheet
48 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $15.310 |
Price for:Each
Minimum: 1
Multiple: 1
$15.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVPG FOIL RESISTORS
Manufacturer Part NoMU1K000/20K00BA
Newark Part No.96Y5961
Product RangeMU Series
Technical Datasheet
Resistance R11kohm
Product RangeMU Series
Resistance R220kohm
No. of Elements2Elements
Network Circuit TypeVoltage Divider
Resistor Case / PackageSMD
No. of Pins3Pins
Power Rating per Resistor50mW
Absolute Resistance Tolerance± 0.25%
Absolute TCR± 5ppm/°C
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Resistance R1
1kohm
Resistance R2
20kohm
Network Circuit Type
Voltage Divider
No. of Pins
3Pins
Absolute Resistance Tolerance
± 0.25%
Automotive Qualification Standard
-
Product Range
MU Series
No. of Elements
2Elements
Resistor Case / Package
SMD
Power Rating per Resistor
50mW
Absolute TCR
± 5ppm/°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate