Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALPHA WIRE
Manufacturer Part No805058W WH032
Newark Part No.19M8531
Product RangeFIT Series
Technical Datasheet
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $128.370 |
| 10+ | $115.850 |
| 25+ | $108.020 |
| 50+ | $104.110 |
| 100+ | $100.200 |
Price for:Each
Minimum: 1
Multiple: 1
$128.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No805058W WH032
Newark Part No.19M8531
Product RangeFIT Series
Technical Datasheet
Cord ColourWhite
Cord MaterialPolyester
Tensile Strength Pounds50lb
Width2.2mm
Thickness0.36mm
Reel Length (Metric)457m
MIL Spec ClassA-A-52081-E-3
MIL Spec FinishE
Product RangeFIT Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 805058W WH032 is a white Lacing Tape made of polyester with high tenacity and continuous filament. A great, economical way to easily bundle wire and cable.
- High tensile strength
- Good chemical resistance
- Excellent abrasion resistance
- Excellent knot retention
Applications
Industrial
Technical Specifications
Cord Colour
White
Tensile Strength Pounds
50lb
Thickness
0.36mm
MIL Spec Class
A-A-52081-E-3
Product Range
FIT Series
Cord Material
Polyester
Width
2.2mm
Reel Length (Metric)
457m
MIL Spec Finish
E
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate