Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $166.410 |
Price for:Spool of 100
Minimum: 1
Multiple: 1
$166.41
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No9849 WH005
Newark Part No.12AJ7895
Technical Datasheet
Coaxial Cable Type-
Wire Gauge26AWG
Conductor Area CSA-
Impedance50ohm
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
Jacket ColorWhite
Jacket MaterialFEP
Conductor MaterialCopper
No. of Max Strands x Strand Size7 x 34AWG
External Diameter2.54mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Coaxial Cable Type
-
Conductor Area CSA
-
Reel Length (Imperial)
100ft
Jacket Color
White
Conductor Material
Copper
External Diameter
2.54mm
SVHC
No SVHC (21-Jan-2025)
Wire Gauge
26AWG
Impedance
50ohm
Reel Length (Metric)
30.5m
Jacket Material
FEP
No. of Max Strands x Strand Size
7 x 34AWG
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability