Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALPHA WIRE
Manufacturer Part NoFGUN3 NC032
Newark Part No.93F1914
Product RangeFIT® Heat Guns
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerALPHA WIRE
Manufacturer Part NoFGUN3 NC032
Newark Part No.93F1914
Product RangeFIT® Heat Guns
Technical Datasheet
Input Power1.3kW
Supply Voltage VAC120V
Heat Temperature Max900°C
Product RangeFIT® Heat Guns
Plug Type-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The FIT-GUN-3 NC032 is a 120VAC 1300W FIT® Heat Gun for use with heat shrink tubing. Slider switch with off, low, high temperature selection and 6ft power cord length.
- Black/gray color
Applications
Maintenance & Repair
Technical Specifications
Input Power
1.3kW
Heat Temperature Max
900°C
Plug Type
-
Supply Voltage VAC
120V
Product Range
FIT® Heat Guns
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate