Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALPHA WIRE
Manufacturer Part NoG120NF12 BK005
Newark Part No.34C0551
Product RangeFIT GRP 120NF Series
Technical Datasheet
3 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $570.960 |
Price for:Spool of 100
Minimum: 1
Multiple: 1
$570.96
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part NoG120NF12 BK005
Newark Part No.34C0551
Product RangeFIT GRP 120NF Series
Technical Datasheet
Sleeving / Tubing TypeBraided
Sleeving MaterialPET (Polyethylene Terephthalate)
Sleeving ColourBlack
Internal Diameter19.05mm
Length - Metric30.5m
Length - Imperial100ft
Product RangeFIT GRP 120NF Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The G120NF12 BK005 is a Non Fray Expandable Sleeving. The sleeving is constructed with flame retardant braided polyethylene terephthalate (PET) tubing material. The tube has 55000psi minimum tensile strength.
- 64 Number of carriers
- 3 Number of yarns
- 192 Total number of monofilaments
- -75 to 125°C Temperature range
Applications
Safety, Industrial
Technical Specifications
Sleeving / Tubing Type
Braided
Sleeving Colour
Black
Length - Metric
30.5m
Product Range
FIT GRP 120NF Series
Sleeving Material
PET (Polyethylene Terephthalate)
Internal Diameter
19.05mm
Length - Imperial
100ft
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate