Need more?
Quantity | Price |
---|---|
1+ | $46.630 |
5+ | $43.890 |
10+ | $41.140 |
20+ | $38.400 |
50+ | $35.660 |
100+ | $34.280 |
Product Information
Product Overview
The SW43 BK008 is a black Spiral Wrap Tubing made of ultraviolet-resistant polyethylene. The spiral cut is suitable for use with the harness breakouts. The wires spiral wrap tubing simplifies wire harnessing, cabling and bundling with no installation tool needed. It wraps tightly to the wire and cable being bundled, yet is flexible and simple to apply. All types maintain flexibility even when bent around sharp edges. Breakouts or tap-off connections may be made through the openings of the wrap. The spiral wrap is constructed from several semi-rigid tubing material and then cut on a continual spiral.
- Right hand pitch direction
- -66 to 88°C Temperature range
Applications
Maintenance & Repair, Defence, Military & Aerospace
Technical Specifications
0.5"
Polyethylene
25ft
0.38"
9.53mm
FIT SW Series
12.7mm
Black
7.62m
4"
101.6mm
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate