Spiral Wrap :

258 Products Found

Newark supplies durable spiral wraps designed to organize and protect cables while providing flexibility and easy access. This flexible and durable wrap allows easy access to cables while providing protection from abrasion, impact and wear.

Spiral wrap is a flexible covering that bundles and shields cables from abrasion and damage, while allowing easy cable access for modifications or re-routing. spiral wrap is an ideal solution for bundling and protecting cables in industrial, automotive and electronic applications.

Newark's spiral wraps are available in various sizes and materials such as nylon, PTFE and polyethylene, we offer versatility in managing cables while ensuring that they remain organized and secure. It’s perfect for installations that require frequent adjustments or re-routing of cables, making it a go-to solution for dynamic work environments.

Show More

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
External Diameter - Imperial
External Diameter - Metric
Wrap Material
Wrap Color
Reel Length (Imperial)
Reel Length (Metric)
Bundle Dia Min - Imperial
Bundle Dia Max - Imperial
Bundle Dia Min - Metric
Bundle Dia Max - Metric
Product Range
84F599

RoHS

Spool of 100
1+$190.980
5+$179.740
10+$174.610
0.5"
12.7mm
Polyethylene
Natural
100ft
30.5m
0.375"
4"
9.5mm
101.6mm
-
61H6991

RoHS

Date/Lot Code

Each
1+$51.540
5+$46.110
10+$42.740
25+$39.820
50+$36.510
More Pricing...
0.25"
6.4mm
Polyethylene
Natural
100ft
30.5m
0.188"
2"
4.8mm
50.8mm
Ty-Rap Series
78F499

RoHS

Date/Lot Code

Spool of 50
1+$530.650
2+$500.320
5+$486.420
0.25"
6.4mm
PTFE (Polytetrafluoroethylene)
Natural
50ft
15.2m
0.188"
2"
4.8mm
50.8mm
-
89K8014

RoHS

Spool of 100
1+$92.270
5+$86.590
10+$82.780
25+$79.280
0.375"
9.53mm
Polyethylene, Zero Halogen
Natural
100ft
30.5m
0.31"
3"
7.95mm
76.2mm
FIT SW Series
61H6995

RoHS

Each
1+$84.520
5+$78.980
10+$74.120
25+$71.910
50+$67.850
0.5"
12.7mm
Polyethylene
Natural
100ft
30.5m
0.375"
4"
9.5mm
101.6mm
Ty-Rap Series
84F1842

RoHS

Spool of 100
1+$219.640
5+$208.710
10+$204.170
25+$198.350
0.375"
9.5mm
Polyethylene
Black
100ft
30.5m
0.313"
3"
7.9mm
76.2mm
-
78F498

RoHS

Spool of 100
1+$97.030
5+$91.060
10+$87.050
25+$83.370
0.25"
6.4mm
Polyethylene
Black
100ft
30.5m
0.188"
2"
4.8mm
50.8mm
-
84F1844

RoHS

Spool of 100
1+$324.240
5+$308.090
10+$301.370
0.5"
12.7mm
Polyethylene
Black
100ft
30.5m
0.375"
4"
9.5mm
101.6mm
-
85K9578

RoHS

Spool of 25
1+$90.690
5+$84.750
10+$79.530
25+$77.160
50+$72.810
0.75"
19.05mm
Polyethylene
Black
25ft
7.62m
0.75"
5"
19.05mm
127mm
FIT SW Series
84F1841

RoHS

Spool of 100
1+$132.620
5+$124.470
10+$118.970
25+$113.940
0.375"
9.5mm
Polyethylene
Natural
100ft
30.5m
0.313"
3"
7.9mm
76.2mm
-
78F546

RoHS

Spool of 100
1+$169.620
5+$159.640
10+$155.080
0.25"
6.4mm
Nylon (Polyamide)
Natural
100ft
30.5m
0.188"
2"
4.8mm
50.8mm
-
78F548

RoHS

Spool of 100
1+$86.580
5+$82.270
10+$80.280
25+$76.870
50+$70.850
0.25"
6.4mm
Polyethylene
Natural
100ft
30.5m
0.188"
2"
4.8mm
50.8mm
-
09AJ6845

RoHS

Reel of 30
Reel
1+$63.400
5+$59.740
10+$56.540
25+$55.080
50+$52.410
0.251"
6.4mm
Polyethylene
Black
100ft
30.5m
0.188"
1.999"
4.8mm
50.8mm
-
86K8712

RoHS

Date/Lot Code

Spool of 25
1+$51.640
5+$48.250
10+$45.280
25+$43.930
50+$41.460
0.5"
12.7mm
Polyethylene
Black
25ft
7.62m
0.38"
4"
9.53mm
101.6mm
FIT SW Series
21M6430

RoHS

Date/Lot Code

Spool of 50
1+$75.020
5+$70.100
10+$65.780
25+$63.820
50+$60.230
0.25"
6.35mm
Polyethylene
Natural
50ft
15.24m
0.187"
2"
4.76mm
50.8mm
-
84F1838

RoHS

Date/Lot Code

Spool of 100
1+$64.810
5+$60.560
10+$56.840
25+$55.130
50+$52.020
0.125"
3.2mm
Polyethylene
Natural
100ft
30.5m
0.0625"
0.5"
1.6mm
12.7mm
-
85AH8847

RoHS

Spool of 100
1+$53.830
5+$50.310
10+$47.210
25+$45.790
50+$41.120
0.375"
9.5mm
Polyethylene
Black
100ft
30.48m
0.31"
2"
7.93mm
50.8mm
HR Series
86K8708

RoHS

Spool of 25
1+$28.840
5+$24.180
10+$22.980
25+$21.900
50+$20.620
More Pricing...
0.25"
6.35mm
Polyethylene
Black
25ft
7.62m
0.19"
2"
4.76mm
50.8mm
FIT SW Series
84F1848

RoHS

Spool of 100
1+$361.150
5+$343.150
10+$335.660
1"
25.4mm
Polyethylene
Natural
100ft
30.5m
0.875"
6"
22.2mm
152.4mm
-
33P8084

RoHS

Each
1+$27.420
5+$25.740
10+$24.610
25+$23.600
50+$22.400
More Pricing...
0.157"
4mm
Polyethylene
Black
98ft
30m
0.196"
0.787"
5mm
20mm
-
85K9576

RoHS

Date/Lot Code

Reel of 100
Reel
1+$188.960
5+$177.850
10+$172.760
0.25"
6.35mm
Nylon (Polyamide), Zero Halogen
Natural
100ft
30.5m
0.13"
2"
3.18mm
50.8mm
FIT SW Series
28B6342

RoHS

Date/Lot Code

Spool of 100
1+$133.110
5+$113.400
10+$111.130
25+$108.860
0.5"
12.7mm
Polyethylene, Zero Halogen
Natural
100ft
30.5m
0.38"
4"
9.53mm
101.6mm
FIT SW Series
53M7947

RoHS

Each
1+$13.550
5+$10.300
10+$8.750
25+$7.440
-
-
Polyethylene
Black
33ft
10m
0.472"
1.38"
12mm
35mm
-
23N3649

RoHS

Date/Lot Code

Pack of 100
1+$312.000
5+$237.940
10+$200.450
25+$167.110
0.188"
4.8mm
Nylon (Polyamide)
Natural
100ft
30.5m
0.125"
1"
3.2mm
25.4mm
-
05F1616

RoHS

Date/Lot Code

Reel of 25
Reel
1+$37.420
5+$34.830
10+$33.130
25+$31.570
50+$29.710
More Pricing...
0.125"
3.18mm
Nylon (Polyamide), Zero Halogen
Natural
25ft
7.62m
0.06"
0.5"
1.59mm
12.7mm
FIT SW Series
1-25 of 258 items
of 11 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M