Print Page
SW3 NA005
Spiral Wrap, Zero Halogen, 0.375 ", 9.53 mm, Polyethylene, Zero Halogen, Natural, 100 ft, 30.5 m
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part NoSW3 NA005Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.89K8014
Product RangeFIT SW Series
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $92.270 |
| 5+ | $86.590 |
| 10+ | $82.780 |
| 25+ | $79.280 |
Price for:Spool of 100
Minimum: 1
Multiple: 1
$92.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part NoSW3 NA005Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.89K8014
Product RangeFIT SW Series
Technical Datasheet
External Diameter - Imperial0.375"
External Diameter - Metric9.53mm
Wrap MaterialPolyethylene, Zero Halogen
Wrap ColorNatural
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
Bundle Dia Min - Imperial0.31"
Bundle Dia Max - Imperial3"
Bundle Dia Min - Metric7.95mm
Bundle Dia Max - Metric76.2mm
Product RangeFIT SW Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The SW3 NA005 is a Spiral Wrap Tubing made of polyethylene. Alpha Wire's spiral wrap tubing simplifies wire harnessing, cabling and bundling with no installation tool needed. It wraps tightly to the wire and cable being bundled, yet is flexible and simple to apply. It maintains flexibility even when bent around sharp edges. Breakouts or tap-off connections may be made through the openings of the wrap.
- Right hand pitch direction
- 1800PSI Tensile strength
Applications
Industrial, Defence, Military & Aerospace
Technical Specifications
External Diameter - Imperial
0.375"
Wrap Material
Polyethylene, Zero Halogen
Reel Length (Imperial)
100ft
Bundle Dia Min - Imperial
0.31"
Bundle Dia Min - Metric
7.95mm
Product Range
FIT SW Series
External Diameter - Metric
9.53mm
Wrap Color
Natural
Reel Length (Metric)
30.5m
Bundle Dia Max - Imperial
3"
Bundle Dia Max - Metric
76.2mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
