Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoSRPE-250-9-CCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.61H6991
Product RangeTy-Rap Series
Also Known As7TAG009960R0047
Your Part Number
20 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $51.540 |
| 5+ | $46.110 |
| 10+ | $42.740 |
| 25+ | $39.820 |
| 50+ | $36.510 |
| 100+ | $33.700 |
Price for:Each
Minimum: 1
Multiple: 1
$51.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoSRPE-250-9-CCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.61H6991
Product RangeTy-Rap Series
Also Known As7TAG009960R0047
Technical Datasheet
External Diameter - Imperial0.25"
External Diameter - Metric6.4mm
Wrap MaterialPolyethylene
Wrap ColorNatural
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
Bundle Dia Min - Imperial0.188"
Bundle Dia Max - Imperial2"
Bundle Dia Min - Metric4.8mm
Bundle Dia Max - Metric50.8mm
Product RangeTy-Rap Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
The SRPE-250-9-C is a Spiral Wrap made of natural polyethylene for temperatures up to 50°C (122°F). Perfect for protection of bundles from 0.062 to 7-inch diameter.
- Reverse cut style
- UL94HB Flammability rating
Applications
Industrial
Notes
Install with gaps for greater flexibility or butted together for maximum abrasion resistance, insulation and rigidity.
Technical Specifications
External Diameter - Imperial
0.25"
Wrap Material
Polyethylene
Reel Length (Imperial)
100ft
Bundle Dia Min - Imperial
0.188"
Bundle Dia Min - Metric
4.8mm
Product Range
Ty-Rap Series
External Diameter - Metric
6.4mm
Wrap Color
Natural
Reel Length (Metric)
30.5m
Bundle Dia Max - Imperial
2"
Bundle Dia Max - Metric
50.8mm
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
