Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoKSR15BKCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.53M7947
Your Part Number
83 In Stock
275 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $13.550 |
| 5+ | $10.300 |
| 10+ | $8.750 |
| 25+ | $7.440 |
Price for:Each
Minimum: 1
Multiple: 1
$13.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoKSR15BKCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.53M7947
Technical Datasheet
External Diameter - Imperial-
External Diameter - Metric-
Wrap MaterialPolyethylene
Wrap ColorBlack
Reel Length (Imperial)33ft
Reel Length (Metric)10m
Bundle Dia Min - Imperial0.472"
Bundle Dia Max - Imperial1.38"
Bundle Dia Min - Metric12mm
Bundle Dia Max - Metric35mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The KSR15BK is a 12mm Spiral Wrap made of black polyethylene. For use with wire bundles and harness of 12 to 35mm range.
- Multicomp Pro products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
External Diameter - Imperial
-
Wrap Material
Polyethylene
Reel Length (Imperial)
33ft
Bundle Dia Min - Imperial
0.472"
Bundle Dia Min - Metric
12mm
Product Range
-
External Diameter - Metric
-
Wrap Color
Black
Reel Length (Metric)
10m
Bundle Dia Max - Imperial
1.38"
Bundle Dia Max - Metric
35mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for KSR15BK
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
