New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Cable, Wire & Cable Assemblies
                      3. Cable Management
                      4. Cable Ties
                      5. Spiral Wrap
                      Print Page

                      SW44-3/4-25

                      Spiral Wrap, UV Resistant, 0.75 ", 19.05 mm, Polyethylene, Black, 25 ft, 7.62 m

                      Date/Lot Code

                      ALPHA WIRE SW44-3/4-25
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerALPHA WIRE
                      Manufacturer Part NoSW44-3/4-25
                      Newark Part No.85K9578
                      Product RangeFIT SW Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      7 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$128.140
                      3+$118.010
                      5+$113.200
                      10+$105.970
                      25+$98.270
                      50+$93.450
                      100+$88.630
                      250+$83.820
                      Price for:Spool of 25
                      Minimum: 1
                      Multiple: 1
                      $128.14
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerALPHA WIRE
                      Manufacturer Part NoSW44-3/4-25
                      Newark Part No.85K9578
                      Product RangeFIT SW Series
                      Technical Datasheet

                      Data Sheet

                      External Diameter - Imperial0.75"
                      External Diameter - Metric19.05mm
                      Wrap MaterialPolyethylene
                      Wrap ColorBlack
                      Reel Length (Imperial)25ft
                      Reel Length (Metric)7.62m
                      Bundle Dia Min - Imperial0.75"
                      Bundle Dia Max - Imperial5"
                      Bundle Dia Min - Metric19.05mm
                      Bundle Dia Max - Metric127mm
                      Product RangeFIT SW Series
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      The SW44-3/4-25 is a black Spiral Wrap made of UV resistant polyethylene. Wire harnessing, cabling and bundling work is simplified with the use of Alpha's SW series spiral wrap tubing. SW tubing wraps tightly to the wire and cable being bundled, yet is flexible and simple to apply. All types maintain flexibility even when bent around sharp edges. Breakouts or tap-off connections may be made through the openings of the wrap. SW spiral wrap is constructed from several semi-rigid tubing materials and then cut on a continual spiral. The spiral wrap is recommended for outdoor use. It contains extra additive for moisture resistance ultraviolet light and rain.

                      • -20 to 80°C Operating temperature range

                      Applications

                      Industrial

                      Technical Specifications

                      External Diameter - Imperial

                      0.75"

                      Wrap Material

                      Polyethylene

                      Reel Length (Imperial)

                      25ft

                      Bundle Dia Min - Imperial

                      0.75"

                      Bundle Dia Min - Metric

                      19.05mm

                      Product Range

                      FIT SW Series

                      External Diameter - Metric

                      19.05mm

                      Wrap Color

                      Black

                      Reel Length (Metric)

                      7.62m

                      Bundle Dia Max - Imperial

                      5"

                      Bundle Dia Max - Metric

                      127mm

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      3 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.