New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Security & Surveillance
                            • Healthcare
                              • Robotics
                                • Industrial Automation
                                  • Soluciones de fabricantes de equipos originales (OEM)
                                    • EV Charging
                                      • Transportation
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless
                                                • Sensing
                                                  • Power Management
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Sensors & Transducers
                                                                                                  3. Sensors
                                                                                                  4. Motion Sensors & Position Sensors
                                                                                                  5. Rotary Encoders
                                                                                                  Print Page

                                                                                                  EC10E1220501

                                                                                                  ENCODER, HORIZ, 10MM, 24DET, 12PPR

                                                                                                  ALPS ALPINE
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ALPS ALPINE EC10E1220501
                                                                                                  ManufacturerALPS ALPINE
                                                                                                  Manufacturer Part NoEC10E1220501
                                                                                                  Newark Part No.75T6662
                                                                                                  Product RangeEC10E
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  3,267 In Stock

                                                                                                  Need more?

                                                                                                  Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$0.992
                                                                                                  10+$0.790
                                                                                                  25+$0.761
                                                                                                  50+$0.734
                                                                                                  100+$0.705
                                                                                                  250+$0.681
                                                                                                  500+$0.655
                                                                                                  1000+$0.615
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $0.99
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  ALPS ALPINE
                                                                                                  ManufacturerALPS ALPINE
                                                                                                  Manufacturer Part NoEC10E1220501
                                                                                                  Newark Part No.75T6662
                                                                                                  Product RangeEC10E
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Encoder TechnologyMechanical
                                                                                                  Encoder TypeIncremental
                                                                                                  Encoder Resolution12PPR
                                                                                                  No. of Detents24 Detents
                                                                                                  OrientationHorizontal
                                                                                                  Push SwitchWithout Push Switch
                                                                                                  Encoder OutputQuadrature
                                                                                                  Encoder MountingThrough Hole
                                                                                                  Product RangeEC10E
                                                                                                  Rotational Life Cycles100000
                                                                                                  No. of Channels2Channels
                                                                                                  Shaft TypeHollow Shaft
                                                                                                  Shaft Length-
                                                                                                  Shaft Diameter3.6mm
                                                                                                  Supply Voltage Min-
                                                                                                  Supply Voltage Max5V
                                                                                                  Operating Temperature Min-30°C
                                                                                                  Operating Temperature Max85°C
                                                                                                  IP Rating-
                                                                                                  IP Rating-
                                                                                                  TerminationSolder Pin
                                                                                                  SVHCNo SVHC (17-Jan-2023)

                                                                                                  Technical Specifications

                                                                                                  Encoder Technology

                                                                                                  Mechanical

                                                                                                  Encoder Resolution

                                                                                                  12PPR

                                                                                                  Orientation

                                                                                                  Horizontal

                                                                                                  Encoder Output

                                                                                                  Quadrature

                                                                                                  Product Range

                                                                                                  EC10E

                                                                                                  No. of Channels

                                                                                                  2Channels

                                                                                                  Shaft Length

                                                                                                  -

                                                                                                  Supply Voltage Min

                                                                                                  -

                                                                                                  Operating Temperature Min

                                                                                                  -30°C

                                                                                                  IP Rating

                                                                                                  -

                                                                                                  Termination

                                                                                                  Solder Pin

                                                                                                  Encoder Type

                                                                                                  Incremental

                                                                                                  No. of Detents

                                                                                                  24 Detents

                                                                                                  Push Switch

                                                                                                  Without Push Switch

                                                                                                  Encoder Mounting

                                                                                                  Through Hole

                                                                                                  Rotational Life Cycles

                                                                                                  100000

                                                                                                  Shaft Type

                                                                                                  Hollow Shaft

                                                                                                  Shaft Diameter

                                                                                                  3.6mm

                                                                                                  Supply Voltage Max

                                                                                                  5V

                                                                                                  Operating Temperature Max

                                                                                                  85°C

                                                                                                  IP Rating

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (17-Jan-2023)

                                                                                                  Technical Docs (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (17-Jan-2023)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.