New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Sensors & Transducers
                      3. Sensors
                      4. Motion Sensors & Position Sensors
                      5. Rotary Encoders
                      Print Page

                      EC28A1560401

                      INCREMENTAL ROTARY ENCODER, 28MM RING ROHS COMPLIANT: YES

                      ALPS ALPINE EC28A1560401
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerALPS ALPINE
                      Manufacturer Part NoEC28A1560401
                      Newark Part No.66AH5712
                      Product RangeEC28A
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      403 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$6.280
                      10+$5.060
                      25+$4.950
                      50+$4.830
                      100+$4.710
                      250+$4.590
                      500+$4.500
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $6.28
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerALPS ALPINE
                      Manufacturer Part NoEC28A1560401
                      Newark Part No.66AH5712
                      Product RangeEC28A
                      Technical Datasheet

                      Data Sheet

                      Encoder TechnologyMechanical
                      Encoder TypeIncremental
                      Encoder Resolution-
                      No. of Detents30 Detents
                      OrientationStraight
                      Push SwitchWithout Push Switch
                      Encoder OutputQuadrature
                      Encoder MountingThrough Hole
                      Product RangeEC28A
                      Rotational Life Cycles50000
                      No. of Channels-
                      Shaft TypeRing Type Hollow Shaft
                      Shaft Length15mm
                      Shaft Diameter21.6mm
                      Supply Voltage Min-
                      Supply Voltage Max-
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      IP Rating-
                      IP Rating-
                      TerminationPC Pin
                      SVHCTo Be Advised

                      Technical Specifications

                      Encoder Technology

                      Mechanical

                      Encoder Resolution

                      -

                      Orientation

                      Straight

                      Encoder Output

                      Quadrature

                      Product Range

                      EC28A

                      No. of Channels

                      -

                      Shaft Length

                      15mm

                      Supply Voltage Min

                      -

                      Operating Temperature Min

                      -40°C

                      IP Rating

                      -

                      Termination

                      PC Pin

                      Encoder Type

                      Incremental

                      No. of Detents

                      30 Detents

                      Push Switch

                      Without Push Switch

                      Encoder Mounting

                      Through Hole

                      Rotational Life Cycles

                      50000

                      Shaft Type

                      Ring Type Hollow Shaft

                      Shaft Diameter

                      21.6mm

                      Supply Voltage Max

                      -

                      Operating Temperature Max

                      85°C

                      IP Rating

                      -

                      SVHC

                      To Be Advised

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.