Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPS ALPINE
Manufacturer Part NoSPVQ130300
Newark Part No.94T3290
Product RangeSPVQ Series
Your Part Number
1,012 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.810 |
| 10+ | $2.390 |
| 25+ | $2.200 |
| 50+ | $2.020 |
| 100+ | $1.830 |
| 250+ | $1.780 |
| 500+ | $1.730 |
| 1000+ | $1.630 |
Price for:Each
Minimum: 1
Multiple: 1
$2.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPS ALPINE
Manufacturer Part NoSPVQ130300
Newark Part No.94T3290
Product RangeSPVQ Series
Technical Datasheet
Product RangeSPVQ Series
Contact ConfigurationSPDT
Switch TerminalsSolder
Contact Current Max100mA
Contact Voltage DC Nom12V
External Height8mm
External Width5.8mm
External Depth13.3mm
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Product Range
SPVQ Series
Switch Terminals
Solder
Contact Voltage DC Nom
12V
External Width
5.8mm
SVHC
No SVHC (17-Jan-2023)
Contact Configuration
SPDT
Contact Current Max
100mA
External Height
8mm
External Depth
13.3mm
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
