Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALPS ALPINE
Manufacturer Part NoEC11E15204A3
Newark Part No.74M1058
Product RangeEC11E
Technical Datasheet
517 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.130 |
| 10+ | $2.820 |
| 25+ | $2.570 |
| 50+ | $2.340 |
| 100+ | $2.130 |
Price for:Each
Minimum: 1
Multiple: 1
$3.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALPS ALPINE
Manufacturer Part NoEC11E15204A3
Newark Part No.74M1058
Product RangeEC11E
Technical Datasheet
Encoder TechnologyMechanical
Encoder TypeIncremental
Encoder Resolution15PPR
No. of Detents30 Detents
OrientationVertical
Push SwitchWithout Push Switch
Encoder OutputQuadrature
Encoder MountingThrough Hole
Product RangeEC11E
Rotational Life Cycles15000
No. of Channels2Channels
Shaft TypeD Type Flatted End
Shaft Length13mm
Shaft Diameter6mm
Supply Voltage Min-
Supply Voltage Max5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IP Rating-
IP Rating-
TerminationSolder Pin
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Encoder Technology
Mechanical
Encoder Resolution
15PPR
Orientation
Vertical
Encoder Output
Quadrature
Product Range
EC11E
No. of Channels
2Channels
Shaft Length
13mm
Supply Voltage Min
-
Operating Temperature Min
-40°C
IP Rating
-
Termination
Solder Pin
Encoder Type
Incremental
No. of Detents
30 Detents
Push Switch
Without Push Switch
Encoder Mounting
Through Hole
Rotational Life Cycles
15000
Shaft Type
D Type Flatted End
Shaft Diameter
6mm
Supply Voltage Max
5V
Operating Temperature Max
85°C
IP Rating
-
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate