Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALPS ALPINE
Manufacturer Part NoEC12E2420301
Newark Part No.74M1065
Product RangeEC12E
Your Part Number
Technical Datasheet
1,742 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.800 |
| 10+ | $1.640 |
| 25+ | $1.540 |
| 50+ | $1.340 |
| 100+ | $1.100 |
Price for:Each
Minimum: 1
Multiple: 1
$1.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPS ALPINE
Manufacturer Part NoEC12E2420301
Newark Part No.74M1065
Product RangeEC12E
Technical Datasheet
Encoder TechnologyMechanical
Encoder TypeIncremental
Encoder Resolution24PPR
No. of Detents24 Detents
OrientationVertical
Push SwitchWithout Push Switch
Encoder OutputQuadrature
Encoder MountingThrough Hole
Product RangeEC12E
Rotational Life Cycles30000
No. of Channels2Channels
Shaft TypeHollow Shaft
Shaft Length8.5mm
Shaft Diameter6mm
Supply Voltage Min-
Supply Voltage Max5V
Operating Temperature Min-10°C
Operating Temperature Max70°C
IP Rating-
IP Rating-
TerminationSolder Pin
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Encoder Technology
Mechanical
Encoder Resolution
24PPR
Orientation
Vertical
Encoder Output
Quadrature
Product Range
EC12E
No. of Channels
2Channels
Shaft Length
8.5mm
Supply Voltage Min
-
Operating Temperature Min
-10°C
IP Rating
-
Termination
Solder Pin
Encoder Type
Incremental
No. of Detents
24 Detents
Push Switch
Without Push Switch
Encoder Mounting
Through Hole
Rotational Life Cycles
30000
Shaft Type
Hollow Shaft
Shaft Diameter
6mm
Supply Voltage Max
5V
Operating Temperature Max
70°C
IP Rating
-
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate