Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALPS ALPINE
Manufacturer Part NoSTSSS9221
Newark Part No.23M7475
Product RangeSSSS9 Series
Your Part Number
Technical Datasheet
731 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $1.200 |
| 25+ | $1.130 |
| 50+ | $1.070 |
| 100+ | $1.020 |
| 250+ | $0.943 |
| 500+ | $0.796 |
| 1000+ | $0.717 |
Price for:Each
Minimum: 10
Multiple: 10
$12.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPS ALPINE
Manufacturer Part NoSTSSS9221
Newark Part No.23M7475
Product RangeSSSS9 Series
Technical Datasheet
Contact ConfigurationDPDT
Switch Operation-
Switch MountingThrough Hole
Product RangeSSSS9 Series
Contact Current Max600mA
Contact Voltage AC Max-
Contact Voltage DC Max12V
OrientationVertical
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Contact Configuration
DPDT
Switch Mounting
Through Hole
Contact Current Max
600mA
Contact Voltage DC Max
12V
SVHC
No SVHC (17-Jan-2023)
Switch Operation
-
Product Range
SSSS9 Series
Contact Voltage AC Max
-
Orientation
Vertical
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate