Print Page
11 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $40.190 |
| 5+ | $38.080 |
| 10+ | $36.170 |
| 25+ | $34.480 |
| 50+ | $32.790 |
| 100+ | $31.300 |
Price for:Each
Minimum: 1
Multiple: 1
$40.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Product Range
UL Series
No. of Poles
1 Pole
Voltage Rating VAC
277V
SVHC
To Be Advised
Current Rating
20A
Voltage Rating VDC
-
Circuit Breaker Mounting
DIN Rail
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate

