Print Page
5 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $40.190 |
| 5+ | $38.070 |
| 10+ | $36.170 |
| 25+ | $34.480 |
| 50+ | $32.790 |
| 100+ | $31.310 |
Price for:Each
Minimum: 1
Multiple: 1
$40.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALTECH
Manufacturer Part No200-904-91
Newark Part No.95AK5282
Product RangeTG Series
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialPolycarbonate
External Height - Metric85mm
External Width - Metric82mm
External Depth - Metric122mm
IP RatingIP67
Body ColorGray
NEMA RatingNEMA 4X
External Height - Imperial3.35"
External Width - Imperial3.23"
External Depth - Imperial4.8"
Product RangeTG Series
SVHCTo Be Advised
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
85mm
External Depth - Metric
122mm
Body Color
Gray
External Height - Imperial
3.35"
External Depth - Imperial
4.8"
SVHC
To Be Advised
Enclosure Material
Polycarbonate
External Width - Metric
82mm
IP Rating
IP67
NEMA Rating
NEMA 4X
External Width - Imperial
3.23"
Product Range
TG Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate