Print Page
Image is for illustrative purposes only. Please refer to product description.

10 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.530 |
| 10+ | $8.750 |
| 25+ | $8.100 |
| 50+ | $7.510 |
| 100+ | $7.040 |
| 250+ | $6.610 |
| 500+ | $6.220 |
Price for:Each
Minimum: 1
Multiple: 1
$9.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALTECH
Manufacturer Part No2AF3
Newark Part No.95AK3682
Technical Datasheet
For Use WithAltech 22mm Non Illuminated Pushbutton Switches
IP / NEMA RatingNEMA 4X
Product Range-
SVHCTo Be Advised
Technical Specifications
For Use With
Altech 22mm Non Illuminated Pushbutton Switches
Product Range
-
IP / NEMA Rating
NEMA 4X
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
