Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALTECH
Manufacturer Part No2PLB3LB-110
Newark Part No.95AK4904
Product Range2PLB Series
Your Part Number
10 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $37.230 |
| 5+ | $35.270 |
| 10+ | $33.500 |
| 25+ | $31.940 |
| 50+ | $30.370 |
| 100+ | $29.000 |
Price for:Each
Minimum: 1
Multiple: 1
$37.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALTECH
Manufacturer Part No2PLB3LB-110
Newark Part No.95AK4904
Product Range2PLB Series
Technical Datasheet
LED ColorGreen
Operating Voltage110VAC
Mounting Hole Dia22mm
Forward Current If-
Luminous Intensity-
IP / NEMA RatingIP65, NEMA 4X, NEMA 12
Product Range2PLB Series
SVHCTo Be Advised
Technical Specifications
LED Color
Green
Mounting Hole Dia
22mm
Luminous Intensity
-
Product Range
2PLB Series
Operating Voltage
110VAC
Forward Current If
-
IP / NEMA Rating
IP65, NEMA 4X, NEMA 12
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
