Print Page
Image is for illustrative purposes only. Please refer to product description.

13 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $35.040 |
| 5+ | $33.190 |
| 10+ | $31.540 |
| 25+ | $30.070 |
| 50+ | $28.590 |
| 100+ | $27.290 |
Price for:Each
Minimum: 1
Multiple: 1
$35.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALTECH
Manufacturer Part NoCBF12-R12N0-05BPVC
Newark Part No.96AK2734
Technical Datasheet
Connector Type A90° M12 Receptacle
Connector Type BFree End
No. of Positions12 Positions
Cable Length - Metric5m
Cable Length - Imperial16.4ft
Product Range-
SVHCTo Be Advised
Technical Specifications
Connector Type A
90° M12 Receptacle
No. of Positions
12 Positions
Cable Length - Imperial
16.4ft
SVHC
To Be Advised
Connector Type B
Free End
Cable Length - Metric
5m
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
