Print Page
Available to Order
Manufacturer Standard Lead Time: 57 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4.690 |
Price for:Each
Minimum: 1
Multiple: 1
$4.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALTERA
Manufacturer Part No5M160ZT100C5N
Newark Part No.69W6780
Product RangeMAX V
Technical Datasheet
CPLD TypeFLASH
No. of Macrocells128Macrocells
No. of I/O's79I/O's
No.of User I/Os79I/O's
IC Case / PackageTQFP
Logic Case StyleTQFP
No. of Pins100Pins
Frequency118.3MHz
Speed Grade5
Supply Voltage Min1.71V
Process Technology-
IC MountingSurface Mount
Supply Voltage Max1.89V
Propagation Delay7.5ns
Operating Temperature Min0°C
Operating Temperature Max85°C
Global Clock Setup Time4.4ns
Product RangeMAX V
Qualification-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
CPLD Type
FLASH
No. of I/O's
79I/O's
IC Case / Package
TQFP
No. of Pins
100Pins
Speed Grade
5
Process Technology
-
Supply Voltage Max
1.89V
Operating Temperature Min
0°C
Global Clock Setup Time
4.4ns
Qualification
-
SVHC
No SVHC (17-Dec-2015)
No. of Macrocells
128Macrocells
No.of User I/Os
79I/O's
Logic Case Style
TQFP
Frequency
118.3MHz
Supply Voltage Min
1.71V
IC Mounting
Surface Mount
Propagation Delay
7.5ns
Operating Temperature Max
85°C
Product Range
MAX V
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate