Print Page
982 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $7.180 |
Price for:Each
Minimum: 1
Multiple: 1
$7.18
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALTERA
Manufacturer Part No5M240ZT100C5N
Newark Part No.28W5352
Product RangeMAX V
Technical Datasheet
CPLD TypeFLASH
No. of Macrocells192Macrocells
No.of User I/Os79I/O's
IC Case / PackageTQFP
No. of Pins100Pins
Speed Grade5
Process Technology-
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max85°C
Product RangeMAX V
Qualification-
MSLMSL 3 - 168 hours
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
CPLD Type
FLASH
No.of User I/Os
79I/O's
No. of Pins
100Pins
Process Technology
-
Operating Temperature Min
0°C
Product Range
MAX V
MSL
MSL 3 - 168 hours
No. of Macrocells
192Macrocells
IC Case / Package
TQFP
Speed Grade
5
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:3A991D
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate